Abracon ARJM11C7-009-AB-EW2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Abracon ARJM11C7-009-AB-EW2 to view detailed technical specifications.
No datasheet is available for this part.