The ARJM11D7-628-AB-ER4-T is a right-angle through-hole connector with 8 contacts and integrated magnetics. It features a terminal pitch of 1.27mm and is designed for solder termination. The operating temperature range is -40°C to 85°C. This RJ-45 connector is suitable for use in modular and Ethernet applications.
Abracon ARJM11D7-628-AB-ER4-T technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11D7-628-AB-ER4-T to view detailed technical specifications.
No datasheet is available for this part.