The ARJM12A2-009-AA-CW2 is a right angle through hole connector with 16 contacts and a terminal pitch of 1.27mm. It features integrated magnetics and is suitable for Cat 5/Cat 6 applications. The connector operates over a temperature range of 0 to 70 degrees Celsius.
Abracon ARJM12A2-009-AA-CW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM12A2-009-AA-CW2 to view detailed technical specifications.
No datasheet is available for this part.