This RJ-45 connector features 32 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a solder termination method. The connector operates within a temperature range of -40°C to 85°C and is suitable for Cat 5/Cat 6 applications. Integrated magnetics are included.
Abracon ARJM14A2-009-NN-EW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM14A2-009-NN-EW2 to view detailed technical specifications.
No datasheet is available for this part.