The ARJM14A3-009-BB-EW2 is a right angle RJ-45 female connector with 32 contacts, suitable for through hole mounting. It features a termination method of solder and an operating temperature range of -40°C to 85°C. This connector is designed for use in Cat 5/Cat 6 applications and includes integrated magnetics. It has a terminal pitch of 1.27mm and a body orientation of right angle.
Abracon ARJM14A3-009-BB-EW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM14A3-009-BB-EW2 to view detailed technical specifications.
No datasheet is available for this part.