This RJ-45 modular connector features 32 contacts, a right-angle body orientation, and through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector is designed for use in Cat 5 and Cat 6 applications and includes integrated magnetics. It operates over a temperature range of 0 to 70°C.
Abracon ARJM14A4-009-BB-CW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM14A4-009-BB-CW2 to view detailed technical specifications.
No datasheet is available for this part.