This RJ-45 connector features a right-angle body orientation and through-hole mounting. It has 96 contacts and supports Cat 5 and Cat 6 categories. The connector operates within a temperature range of -40°C to 85°C. Integrated magnetics are included.
Abracon ARJM26A1-A12-AB-EW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 144 |
| Number of Ports | 12 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM26A1-A12-AB-EW2 to view detailed technical specifications.
No datasheet is available for this part.