
This USB connector features 16 positions and 5 cores per jack, with a shielded design for improved signal integrity. It is available in a through hole mount configuration and is suitable for operating temperatures between 0°C and 70°C. The connector is RoHS compliant and features a gold contact plating for reliable connections.
Abracon ARJU31B-MASB-AD-B-FLU2 technical specifications.
| Color | Green, Orange, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJU31B |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJU31B-MASB-AD-B-FLU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
