Abracon ARJU31B-MCSC-B-AD-GLU2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 3 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJU31B-MCSC-B-AD-GLU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.