
The ARJU31B Series is a 1-port, right angle, shielded I/O connector with a through hole mount. It operates within a temperature range of 0-70°C. This connector is compliant with RoHS regulations and features a gold contact plating. It is available in a tray packaging option.
Abracon ARJU31B-MCSN-A-AD-ELT2 technical specifications.
| Color | Green, Orange |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJU31B |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJU31B-MCSN-A-AD-ELT2 to view detailed technical specifications.
No datasheet is available for this part.