Abracon ARRRN5-915.000MHZ technical specifications.
| Module/IC Classification | IC |
| Operation | Read Only |
| Frequency Range | 912 to 918MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARRRN5-915.000MHZ to view detailed technical specifications.
No datasheet is available for this part.