Automotive-grade RFID reader IC operating in the 865 to 871 MHz frequency range. Designed for read-only applications, this component offers reliable performance across an extended temperature range from -40 °C to 80 °C. Its integrated circuit classification ensures efficient and compact integration into automotive systems.
Abracon ARRUN5-868.000MHZ technical specifications.
| Module/IC Classification | IC |
| Operation | Read Only |
| Frequency Range | 865 to 871MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARRUN5-868.000MHZ to view detailed technical specifications.
No datasheet is available for this part.