Abracon ART915X100202TO-IC technical specifications.
| Technology | Passive |
| Memory Size | 512bit |
| Frequency Range | 866000 to 868000|902000 to 928000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ART915X100202TO-IC to view detailed technical specifications.
No datasheet is available for this part.