
The ASA Series oscillator from Abracon operates at 85.909089MHz with a frequency stability of 50ppm. It is available in a surface mount package with a height of 0.031inch and a length of 0.079inch. The oscillator is RoHS compliant and has a maximum supply current of 10mA. It can operate between -40°C and 85°C and is packaged in tape and reel with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA1-85.909089MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 85.909089MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-85.909089MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.