Abracon ASCSM-11.2896MHZ-LY-T technical specifications.
| Frequency | 11.2869MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Packaging | Tape and Reel |
| Series | ASCSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASCSM-11.2896MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.