Abracon ASD3-28.6363MHZ-L-C-S-T technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 28.6363 MHz |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-28.6363MHZ-L-C-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.