Abracon ASE-10.000MHZ-C-T technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-10.000MHZ-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.