The ASE-24.576MHz-LC is a surface mount crystal oscillator from Abracon with a frequency stability of 50 ppm. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 3.3V. The oscillator measures 3.2mm in length, 2.5mm in width, and 1mm in height. It is lead free and suitable for use in surface mount applications.
Abracon ASE-24.576MHz-LC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Operating Supply Voltage | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-24.576MHz-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.