Abracon ASE-3.6864MHz-ET technical specifications.
| Package/Case | Ceramic |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | ASE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-3.6864MHz-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.