Abracon ASE-4.000MHz-ET technical specifications.
| Package/Case | Ceramic |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-4.000MHz-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.