Abracon ASE2-13.000MHz-R technical specifications.
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-13.000MHz-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.