Abracon ASE2-30.000MHz-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | ASE2 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-30.000MHz-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.