Abracon ASE2-33.000MHz-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | ASE2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-33.000MHz-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.