Abracon ASE3-12.000MHZ-LK-T technical specifications.
| Package/Case | CSMD |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-12.000MHZ-LK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.