Abracon ASE3-26.000MHZ-K-T technical specifications.
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-26.000MHZ-K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.