Abracon ASE3-40.000MHz-K technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.25mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-40.000MHz-K to view detailed technical specifications.
No datasheet is available for this part.