Abracon ASEMPC-66.6667MHZ-LR technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 66.6667 MHz |
| Operating Supply Voltage | 4.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-66.6667MHZ-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.