Abracon ASFLM-33.000MHZ-EC-T technical specifications.
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | ASFLM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLM-33.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.