Abracon ASFLM1-MEMSOSCBLANK technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 1 / 150 MHz |
| Operating Supply Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLM1-MEMSOSCBLANK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.