Abracon ASG-C-X-A-155.52MHz technical specifications.
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | ASG-C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-X-A-155.52MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.