Abracon ASG-D-V-B-155.52MHz-T technical specifications.
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ASG-D |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-D-V-B-155.52MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.