Abracon ASL-20.000MHZ-E-R-T technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASL-20.000MHZ-E-R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.