Abracon ASL-4.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASL-4.000MHZ-LC-T to view detailed technical specifications.
No datasheet is available for this part.