Abracon ASL-8.192MHZ-L-C-50-T technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8.192 MHz |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASL-8.192MHZ-L-C-50-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.