Abracon ASM-14.7456MHZ-T technical specifications.
| Package/Case | 100 |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 14.7456 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASM-14.7456MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.