Abracon ASM-20.000MHZ-N-C-S technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASM-20.000MHZ-N-C-S to view detailed technical specifications.
No datasheet is available for this part.