Abracon ASM-64.000MHZ-L-T technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 64 MHz |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASM-64.000MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.