Abracon ASML-32.768MHZ-D-C-S technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASML-32.768MHZ-D-C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.