Abracon ASML-9.8304MHZ-T technical specifications.
| Frequency | 9.8304MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASML |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ASML-9.8304MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.