Abracon ASMLP-27.0-L-C-T technical specifications.
| Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | ASMLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASMLP-27.0-L-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
