The ASPI-1005-120M is a 12uH wirewound inductor with a 20% tolerance, suitable for applications requiring unshielded inductance. It has a maximum DC current rating of 2.45A and a maximum DC resistance of 0.07 ohms. The inductor measures 10.3mm in length, 5.8mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.45A |
| Maximum Saturation Current | 2.45A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |