Inductor Power Unshielded Wirewound 1uH 20% 100KHz 17.3A 0.003Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Product Length | 22.2mm |
| Height | 8mm |
| Product Depth | 15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |