This Abracon ASPI-3D18-150N general purpose inductor features a nominal inductance of 15uH, 30% tolerance, and is designed for power inductor applications. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a DC resistance of 0.295 ohms and a maximum rated current of 0.45A. It is part of the ASPI-3D series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.295 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.1 |
| Manufacturer Series | ASPI-3D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |