Abracon ASR318S2 technical specifications.
| Frequency | 318MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | ASR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASR318S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.