Abracon ASR433T-TO39 technical specifications.
| Package/Case | TO-39 |
| Frequency | 433.92MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 2.2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Series | ASR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASR433T-TO39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
