Abracon ASSFLP-148.0-C15 technical specifications.
| Frequency | 148MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | ASSFLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP-148.0-C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.