Abracon ASSFLP1-84.000MHZ-C16 technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 84 MHz |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP1-84.000MHZ-C16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.