Abracon ASSV1-3.6864MHZ-EC-C1 technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ASSV1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSV1-3.6864MHZ-EC-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.