Abracon ASTX-09-16.000MHZ technical specifications.
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-09-16.000MHZ to view detailed technical specifications.
No datasheet is available for this part.