Abracon ASTX-11-19.200MHZ-T technical specifications.
| Frequency Stability | 5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 19.2 MHz |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-11-19.200MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.